Surface mount tantalum capacitor with 4.7µF capacitance and 20% tolerance. Features a 20V voltage rating, 8% dissipation factor, and 5Ω ESR. Constructed with a flat tantalum dielectric in an 0805 (2012 metric) case. Operating temperature range from -55°C to 125°C, with 900nA leakage current. RoHS compliant and lead-free.
Kyocera TACR475M020XTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 20V |
| Voltage Rating | 20V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR475M020XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.