Solid Tantalum Capacitor, 47µF capacitance, 3V DC rated voltage, and 10% tolerance. Features a 0805 (2012 metric) SMD/SMT case code with a 1.35mm height, 1.35mm width, and 2mm length. Operating temperature range from -55°C to 125°C, with a leakage current of 1.5µA and ESR of 5R. Packaged on tape and reel, this RoHS compliant component is ideal for surface mount applications.
Kyocera TACR476K003XTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.35mm |
| Lead Pitch | 0.15mm |
| Leakage Current | 1.5uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 3V |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR476K003XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.