47µF, 3V, 20% tolerance tantalum capacitor for general purpose applications. Features a 0805 (2012 metric) surface mount case code with a flat construction, measuring 2mm x 1.35mm x 1.5mm. Offers a low leakage current of 1.5µA, 10% dissipation factor, and 5R ESR. Operating temperature range from -55°C to 125°C, lead-free, and RoHS compliant.
Kyocera TACR476M003RTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.5uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR476M003RTA to view detailed technical specifications.
No datasheet is available for this part.