Solid Tantalum Capacitor, 47uF capacitance, 4V DC rated voltage, and 20% tolerance. Features a 0805 (2012 metric) surface mount case code with a flat construction, measuring 2mm in length, 1.35mm in width, and 1.5mm in height. Operating temperature range from -55°C to 125°C, with a leakage current of 1.9uA and ESR of 5R. Lead-free and RoHS compliant, packaged in tape and reel.
Kyocera TACR476M004RTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 1.5mm |
| Height - Seated (Max) | 0.059inch |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR476M004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
