Solid Tantalum Capacitor, 6.8µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 0805 (2012 metric) case code with conformal coating and flat construction. Operating temperature range from -55°C to 125°C, with a low leakage current of 700nA and 5Ω ESR. SMD/SMT termination for tape and reel packaging, RoHS compliant.
Kyocera TACR685K010RTA technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Leakage Current | 700nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR685K010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.