Surface mount tantalum capacitor with 68µF capacitance and 3V DC rated voltage. Features 20% tolerance, 5R ESR, and 14% dissipation factor. Operating temperature range from -55°C to 125°C. Packaged in an 0805 (2012 metric) case, with dimensions of 2mm length, 1.35mm width, and 1.5mm height. RoHS compliant and supplied on tape and reel.
Kyocera TACR686M003XTA technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 1.5mm |
| Leakage Current | 2uA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 3V |
| DC Rated Voltage | 3V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACR686M003XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.