Surface mount tantalum capacitor, 100µF capacitance with 20% tolerance, rated for 6.3V DC. Features a 3528 metric case code (1411 imperial) with a 1210 package size, measuring 3.5mm in length, 2.8mm in width, and 1.2mm in height. Offers a low leakage current of 6.3µA and an ESR of 1Ω, operating across a temperature range of -55°C to 125°C. This general-purpose component is lead-free, RoHS compliant, and supplied on tape and reel.
Kyocera TACT107M006RTA technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACT107M006RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
