Surface mount tantalum capacitor, 100µF capacitance, 20% tolerance, and 6.3V voltage rating. Features a 3528 metric case code (1210 imperial) with a conformal coated construction. Operating temperature range from -55°C to 125°C, with a low leakage current of 6.3µA and 1Ω ESR. This general-purpose component is RoHS compliant and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100uF |
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3528 |
| Package/Case | Conformal Coated |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 6.3uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
