Surface mount tantalum capacitor, 47µF capacitance, 10% tolerance, and 10V DC rated voltage. Features a 12% dissipation factor, 1Ω ESR, and 4.7µA leakage current. Operating temperature range from -55°C to 125°C. Housed in a 1411 (3528 metric) case code with 1210 package dimensions, measuring 3.5mm length, 2.8mm width, and 1.2mm height. Lead-free and RoHS compliant, suitable for general-purpose applications.
Kyocera TACT476K010XTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACT476K010XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.