Surface mount tantalum capacitor with 47µF capacitance and 20% tolerance. Features a 10V DC rated voltage, 1R ESR, and a maximum leakage current of 4.7µA. Operating temperature range spans -55°C to 125°C. Constructed with a flat, general-purpose design in a 3528 metric case code (1411 imperial), measuring 3.5mm length, 2.8mm width, and 1.2mm height. Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TACT476M010RTA technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | General Purpose |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Leakage Current | 4.7uA |
| Length | 3.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACT476M010RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.