Surface mount tantalum capacitor with 2.2uF capacitance and 20% tolerance. Features a 10V DC rated voltage and a maximum operating temperature of 125°C. Constructed with a flat profile in an 0805 (2012 metric) case code, this general-purpose component offers 5R ESR and 8% dissipation factor. Polarized design with lead-free and RoHS compliant termination.
Kyocera TACU225M010RTA technical specifications.
| Capacitance | 2.2uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACU225M010RTA to view detailed technical specifications.
No datasheet is available for this part.