Surface mount tantalum capacitor, 3.3µF capacitance, 6.3V DC rated voltage, and 20% tolerance. Features a 0805 [2012 Metric] case code with dimensions of 2mm length, 1.35mm width, and 0.6mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and 8% dissipation factor. SMD/SMT termination and tape and reel packaging for efficient assembly.
Kyocera TACU335M006XTA technical specifications.
| Capacitance | 3.3uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Height | 0.6mm |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Weight | 0.000194oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACU335M006XTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.