Surface mount tantalum capacitor with 4.7µF capacitance and 20% tolerance. Features a 4V DC rated voltage and 8% dissipation factor. Constructed with SMD/SMT termination in a 0805 (2012 metric) case code. Operating temperature range from -55°C to 125°C, with low leakage current of 500nA. Packaged on tape and reel for automated assembly.
Kyocera TACU475M004RTA technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 5R |
| Features | General Purpose |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACU475M004RTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.