Solid tantalum capacitor, 10µF capacitance, 10V voltage rating, and 10% tolerance. Features a 1206 (3216 metric) surface mount case size with a 1.6mm depth, 0.8mm height, 3.2mm length, and 1.6mm width. Operating temperature range from -55°C to 125°C, with a leakage current of 1µA and ESR of 2R. General purpose application, RoHS compliant, and supplied on tape and reel.
Kyocera TACV106K010RTA technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 0.8mm |
| Leakage Current | 1uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TACmicrochip®, TAC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TACV106K010RTA to view detailed technical specifications.
No datasheet is available for this part.