
Surface mount tantalum capacitor, 100nF capacitance, 35V DC rated voltage, 10% tolerance. Features 24 Ohms ESR, 4% dissipation factor, and 500nA leakage current. Operates from -55°C to 125°C, housed in a 1206 (3216 metric) case code. Lead-free and RoHS compliant construction.
Kyocera TAJA104K035YNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 24R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA104K035YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.