
Kyocera TAJA104K050R technical specifications.
| Capacitance | 100nF |
| Package/Case | 3216-18 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 22R |
| Height | 1.6mm |
| Lead Diameter | 1.2mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA104K050R to view detailed technical specifications.
No datasheet is available for this part.
