
Surface mount tantalum capacitor with 100nF capacitance and 10% tolerance. Features a 50V DC rated voltage and a 1206 case code (3216 metric). Operating temperature range from -55°C to 125°C, with a maximum ESR of 22 Ohms and a leakage current of 500nA. Constructed with a flat tantalum dielectric and SMD/SMT termination, this RoHS compliant component is supplied on tape and reel.
Kyocera TAJA104K050RNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 22R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA104K050RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
