
Surface mount tantalum capacitor with 100nF capacitance and 20% tolerance. Features a 35V DC rated voltage, 24 Ohm ESR, and 500nA leakage current. Housed in a 1206 (3216 metric) case, this general-purpose component operates from -55°C to 125°C. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TAJA104M035R technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 24R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA104M035R to view detailed technical specifications.
No datasheet is available for this part.
