Solid Tantalum Capacitor, 100nF capacitance, 35V DC rated voltage, and 20% tolerance. Features a 1206 (3216 metric) case code, 1.6mm width, 1.8mm height, and 1.6mm depth. Offers a low dissipation factor of 4% and 24 Ohms ESR. Operating temperature range from -55°C to 125°C, with 500nA leakage current. SMD/SMT termination, molded construction, and tape and reel packaging.
Kyocera TAJA104M035RNJ technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 24R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA104M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.