Kyocera TAJA104M050R technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 22R |
| Features | General Purpose |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA104M050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.