Solid Tantalum Capacitor, 1uF capacitance, 16V DC rated voltage, 10% tolerance, and 4% dissipation factor. Features 9 Ohms ESR, 500nA leakage current, and a wide operating temperature range from -55°C to 125°C. Surface mountable in a 1206 (3216 metric) case code, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Packaged on tape and reel, this RoHS compliant component is ideal for general applications.
Kyocera TAJA105K016R technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.