Surface mount tantalum capacitor offering 1uF capacitance with a 10% tolerance and 20V DC rating. Features a 1206 case code (3216 metric) with a flat construction, measuring 3.2mm in length, 1.6mm in width, and 1.8mm in height. Operating temperature range spans -55°C to 125°C, with a low leakage current of 500nA and an ESR of 9 Ohms. Packaged in tape and reel for automated assembly.
Kyocera TAJA105K020HNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJA105K020HNJ to view detailed technical specifications.
No datasheet is available for this part.