
Solid Tantalum Capacitor, 1uF capacitance, 20V DC rated voltage, and 10% tolerance. Features a 1206 (3216 metric) SMD/SMT package with a flat construction, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and 4% dissipation factor. Lead-free and RoHS compliant, suitable for general-purpose applications.
Kyocera TAJA105K020SNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K020SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.