Kyocera TAJA105K020TNJ technical specifications.
| Capacitance | 1uF |
| Package/Case | Molded |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 9R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K020TNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.