Solid Tantalum Capacitor, 1uF capacitance, 25V DC rated voltage, and 20% tolerance. Features X7R dielectric material with a dissipation factor of 4% and ESR of 8 Ohms. Encased in a 1206 (3216 metric) SMD/SMT package, measuring 3.2mm length, 1.6mm width, and 1.8mm height. Operates from -55°C to 125°C with a leakage current of 500nA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJA105K025R technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.