
Surface mount tantalum capacitor with 1uF capacitance and 25V voltage rating. Features a 1206 case code (3216 metric), 20% tolerance, and 8 Ohm ESR. Operating temperature range from -55°C to 125°C, with a leakage current of 500nA and ripple current of 97mA. This general-purpose component is RoHS compliant and constructed from tantalum with an X7R dielectric.
Kyocera TAJA105K025RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| Voltage Rating (AC) | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K025RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
