
General purpose solid tantalum capacitor, 1uF capacitance, 35V DC rated voltage, 20% tolerance. Features 7.5 Ohm ESR, 125°C maximum operating temperature, and 200mA current rating. Surface mount, polar component with a 3.2 x 1.6 x 1.6mm A case (3216 metric). Lead-free and RoHS compliant.
Kyocera TAJA105K035RNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 200mA |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Q Factor | 4 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 35V |
| Voltage Rating (AC) | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
