Kyocera TAJA105K035TNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 7.5R |
| Features | General Purpose |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 10% |
| Voltage Rating | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105K035TNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.