Solid tantalum capacitor with 1µF capacitance and 16V DC rating. Features 20% tolerance, 11 Ohm ESR, and operates from -55°C to 125°C. Packaged in a 3216 metric (1206 imperial) SMD case with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Lead-free and RoHS compliant, supplied on tape and reel.
Kyocera TAJA105M016SNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 11R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA105M016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.