Solid tantalum capacitor with 1µF capacitance and 35V DC rating. Features 20% tolerance, 7.5Ω ESR, and 4% dissipation factor. Operates from -55°C to 125°C with a leakage current of 500nA. Packaged in tape and reel, this SMD component measures 3.2mm x 1.6mm x 1.8mm (L x W x H) with a 1.6mm depth.
Kyocera TAJA105M035HNJ technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 7.5R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJA105M035HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.