Solid Tantalum Capacitor, 10µF capacitance, 16V voltage rating, and 10% tolerance. Features a 3.2mm length, 1.6mm width, and 1.6mm depth in a 3216 metric case size. Offers 3 Ohm ESR and a maximum operating temperature of 125°C. Surface mountable with tape and reel packaging.
Kyocera TAJA106K016SNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 1.6uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106K016SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.