Kyocera TAJA106M004RNJ technical specifications.
| Capacitance | 10uF |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Features | General Purpose |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106M004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.