
10µF, 6.3V Tantalum Capacitor with 20% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case code, 1.6mm height, 1.6mm width, and 3.2mm length. Offers a low leakage current of 600nA, 4Ω ESR, and a dissipation factor of 6%. Operates across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Kyocera TAJA106M006RNJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 600nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 6.3V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA106M006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
