Surface mount tantalum capacitor with 150nF capacitance and 50V DC rated voltage. Features a 10% tolerance, 15 Ohms ESR, and a maximum dissipation factor of 4%. Operates across a wide temperature range from -55°C to 125°C. Housed in a 1206 (3216 metric) case with SMD/SMT termination, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height. Lead-free and RoHS compliant.
Kyocera TAJA154K050R technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | A |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA154K050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.