Kyocera TAJA155M020R technical specifications.
| Capacitance | 1.5uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 6.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA155M020R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.