Kyocera TAJA156K006R technical specifications.
| Capacitance | 15uF |
| Package/Case | 3216-18 |
| Construction | Flat |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 3.5R |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA156K006R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.