
Surface mount tantalum capacitor with 15µF capacitance and 16V DC rating. Features 20% tolerance, 2Ω ESR, and 2.4µA leakage current. Constructed with tantalum dielectric in a 1206 (3216 metric) case code, measuring 3.2mm x 1.6mm x 1.6mm. Operates from -55°C to 125°C and is RoHS compliant.
Kyocera TAJA156M016RNJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.1mm |
| Leakage Current | 2.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA156M016RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
