Solid Tantalum Capacitor, 0.22µF capacitance, 50V DC rated voltage, and 10% tolerance. Features a 1206 (3216 metric) SMD case code with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operating temperature range from -55°C to 125°C, with a low leakage current of 500nA and 4% dissipation factor. Equivalent Series Resistance (ESR) is 18 Ohms. Surface mount termination, lead-free, and RoHS compliant.
Kyocera TAJA224K050R technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 18R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA224K050R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.