Surface mount tantalum capacitor with 220nF capacitance and 35V DC rated voltage. Features 10% tolerance, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This general-purpose component offers 18 Ohms ESR, 4% dissipation factor, and 500nA leakage current. Lead-free and RoHS compliant, it is supplied on tape and reel.
Kyocera TAJA224M035R technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 18R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA224M035R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.