
Surface mount tantalum capacitor with 220nF capacitance and 20% tolerance. Features a 35V DC rating, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. This general-purpose component offers a low leakage current of 500nA and an ESR of 18 Ohms. Constructed with flat termination and packaged in tape and reel for automated assembly.
Kyocera TAJA224M035YNJ technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 18R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA224M035YNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.