Solid Tantalum Capacitor, 33µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 1.7Ω ESR, 8% dissipation factor, and 3.3µA leakage current. Surface mountable in a 1206 (3216 metric) case code with a maximum operating temperature of 125°C. Packaged on tape and reel, this general-purpose component is RoHS compliant and lead-free.
Kyocera TAJA336M010RNJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 3.3uA |
| Length | 3.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA336M010RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
