Solid Tantalum Capacitor, 25V DC rated voltage, 0.47µF capacitance with 10% tolerance. Features a 1206 (3216 metric) SMD case code, 1.6mm height, 3.2mm length, and 1.6mm width. Operates within a temperature range of -55°C to 125°C, with a maximum dissipation factor of 4% and 14Ω ESR. This lead-free, RoHS compliant component offers a leakage current of 500nA and is supplied on tape and reel.
Kyocera TAJA474K025R technical specifications.
| Capacitance | 470nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 14R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA474K025R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.