
Solid tantalum capacitor with 4.7µF capacitance and 20V DC rating. Features 10% tolerance, 4Ω ESR, and a maximum operating temperature of 125°C. SMD/SMT termination in a 3216 metric (1206 imperial) case code, measuring 3.2mm x 1.6mm x 1.8mm. Packaged on tape and reel.
Kyocera TAJA475K020HNJ technical specifications.
| Capacitance | 4.7uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera TAJA475K020HNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.