
Surface mount tantalum capacitor with 47uF capacitance and 10% tolerance. Features a 2.5V voltage rating, 1206 case code (3216 metric), and a maximum operating temperature of 125°C. Constructed with a flat tantalum dielectric, offering 3R ESR and 900nA leakage current. RoHS compliant and designed for general-purpose applications.
Kyocera TAJA476K002RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 158mA |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 2.5V |
| Voltage Rating | 2.5V |
| Voltage Rating (AC) | 2.5V |
| Weight | 0.000571oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA476K002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.