Polar tantalum capacitor, 47µF capacitance with 10% tolerance, rated for 4V DC. Features a 1206 (3216 metric) surface mount case code, 1.6mm width, 3.2mm length, and 1.8mm height. Offers 2.6Ω ESR, 1.9µA leakage current, and an 8% dissipation factor. Operates across a -55°C to 125°C temperature range and is RoHS compliant.
Kyocera TAJA476K004RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.9uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA476K004RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.