
General purpose solid tantalum capacitor with 47µF capacitance and 6.3V voltage rating. Features 10% tolerance, 1.6Ω ESR, and a maximum operating temperature of 125°C. This surface mount component is housed in a 3216 metric / 1206 imperial case code, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel, it is RoHS compliant and lead-free.
Kyocera TAJA476K006RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 2.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA476K006RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
