Solid Tantalum Capacitor, 47µF capacitance, 2.5V DC rated voltage, with 20% tolerance. Features a 1206 (3216 metric) SMD/SMT package, 6% dissipation factor, and 3Ω ESR. Operating temperature range from -55°C to 125°C, with a leakage current of 900nA. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Kyocera TAJA476M002RNJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 3R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 900nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA476M002RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
