Kyocera TAJA684K025R technical specifications.
| Capacitance | 680nF |
| Package/Case | 3216-18 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500mA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA684K025R to view detailed technical specifications.
No datasheet is available for this part.