0.68µF, 35V tantalum capacitor with 20% tolerance, designed for general-purpose applications. Features a 1206 (3216 metric) surface mount case code, 8Ω ESR, and a maximum operating temperature of 125°C. This polar capacitor offers low leakage current of 500nA and is constructed with a flat tantalum dielectric. Packaged in tape and reel, it is lead-free and RoHS compliant.
Kyocera TAJA684M035RNJ technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA684M035RNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
