Kyocera TAJA686K004SNJ technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TAJ |
| Tolerance | 10% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera TAJA686K004SNJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.